- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0031
Molex / Waldom
19115-0031
Snap Spade Tongue Terminal 14-16AWG 23.7mm 8.6mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 23.7mm 8.6mm Tin Avikrimp™ Bag
Search Keywords: 191150031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0031
-
Alias/AKA:0191150031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Frequently Asked Questions
Is 19115-0031 RoHS compliant?
Yes, 19115-0031 is RoHS compliant.
What is the lead time for 19115-0031?
The standard lead time for 19115-0031 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,450
Can Ship immediately
Minimum Order Quantity:
1000
31 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1,000
$0.2908
1,700
$0.2579
3,300
$0.2530
4,000
$0.2475
8,000
$0.2289
20,000 +
$0.2170
Click for Quote
Log in
to unlock special pricing