- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0024
19115-0024
Molex / Waldom
Snap Spade Tongue Terminal 14-16AWG 20.96mm 6.35mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 20.96mm 6.35mm Electro-Tin Avikrimp™ Bag
Search Keywords: 191150024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,809
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4508
1,600
$0.3691
3,100
$0.3415
4,000
$0.3291
8,000
$0.3261
20,000
$0.3248
40,000 +
$0.3240
Click for Quote
Log in
to unlock special pricing