- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0022
19115-0022
Molex / Waldom
Snap Spade Tongue Terminal 14-16AWG 21mm 6.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 21mm 6.6mm Tin Avikrimp™ Bag
Search Keywords: 191150022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.186
8,000
$0.162
20,000 +
$0.159
Click for Quote
Log in
to unlock special pricing