- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0015
19115-0015
Molex / Waldom
Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin Avikrimp™ T/R
Search Keywords: 191150015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,500
$0.1948
3,000
$0.1918
4,500
$0.1877
7,500
$0.1805
16,500
$0.1591
40,500
$0.1540
81,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing