Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19115-0012

Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin Avikrimp™ Bag
Search Keywords: 191150012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19115-0012
Alias/AKA: 0191150012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19115-0012 RoHS compliant?
Yes, 19115-0012 is RoHS compliant.
What is the lead time for 19115-0012?
The standard lead time for 19115-0012 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,554
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks can ship 6/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1907
2,000
$0.1887
4,000
$0.1785
8,000
$0.1561
20,000
$0.1520
40,000
$0.1418
100,000 +
$0.1367
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!