Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19115-0010

Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Avikrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Avikrimp™ T/R
Search Keywords: 191150010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19115-0010
Alias/AKA: 0191150010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19115-0010 RoHS compliant?
Yes, 19115-0010 is RoHS compliant.
What is the lead time for 19115-0010?
The standard lead time for 19115-0010 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1573
3,000
$0.1497
4,500
$0.1473
7,500
$0.1433
16,500
$0.1404
40,500
$0.1393
81,000 +
$0.1390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!