- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0050
19099-0050
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 27mm 8.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 27mm 8.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
300
$0.222
1,500
$0.219
2,000
$0.206
4,000
$0.180
10,000 +
$0.177
Click for Quote
Log in
to unlock special pricing