- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0048
19099-0048
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 25.7mm 8.1mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 25.7mm 8.1mm Tin InsulKrimp™ Bag
Search Keywords: 190990048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
350
$0.2030
1,700
$0.1999
2,000
$0.1877
4,000
$0.1652
10,000
$0.1601
20,000 +
$0.1520
Click for Quote
Log in
to unlock special pricing