Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19099-0044

Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19099-0044
Alias/AKA: 0190990044
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Yellow
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19099-0044 RoHS compliant?
Yes, 19099-0044 is RoHS compliant.
What is the lead time for 19099-0044?
The standard lead time for 19099-0044 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 500
Stock lot only:
25
Minimum Order Quantity:
500
9 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2434
500
$0.2213
2,000
$0.1844
4,000
$0.1690
10,000
$0.1626
20,000 +
$0.1605
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!