- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0034
Molex / Waldom
19099-0034
Snap Spade Tongue Terminal 14-16AWG 23.3mm 8.6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 23.3mm 8.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Frequently Asked Questions
Is 19099-0034 RoHS compliant?
Yes, 19099-0034 is RoHS compliant.
What is the lead time for 19099-0034?
The standard lead time for 19099-0034 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2355
2,100
$0.2030
4,000
$0.1910
8,000
$0.1812
20,000 +
$0.1762
Click for Quote
Log in
to unlock special pricing