- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0032
19099-0032
Molex / Waldom
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Bag
Search Keywords: 190990032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,049
Can Ship immediately
Minimum Order Quantity:
550
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.275
550
$0.250
2,700
$0.246
4,000
$0.232
8,000
$0.204
20,000
$0.198
40,000 +
$0.188
Click for Quote
Log in
to unlock special pricing