Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19099-0027

Snap Spade Tongue Terminal 14-16AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 14-16AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19099-0027
Alias/AKA: 0190990027
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Blue
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19099-0027 RoHS compliant?
Yes, 19099-0027 is RoHS compliant.
What is the lead time for 19099-0027?
The standard lead time for 19099-0027 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
19 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1591
3,000
$0.1561
4,000
$0.1459
8,000
$0.1295
20,000
$0.1244
40,000 +
$0.1183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!