Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19099-0016

Snap Spade Tongue Terminal 18-22AWG 23.34mm 8.38mm Electro-Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 18-22AWG 23.34mm 8.38mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190990016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19099-0016
Alias/AKA: 0190990016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19099-0016 RoHS compliant?
Yes, 19099-0016 is RoHS compliant.
What is the lead time for 19099-0016?
The standard lead time for 19099-0016 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
55 Weeks can ship 12/3/27
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.2384
3,000
$0.2361
4,500
$0.2332
7,500
$0.2220
16,500
$0.2214
40,500
$0.2209
81,000 +
$0.2203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!