Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19099-0015

Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19099-0015
Alias/AKA: 0190990015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Copper
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19099-0015 RoHS compliant?
Yes, 19099-0015 is RoHS compliant.
What is the lead time for 19099-0015?
The standard lead time for 19099-0015 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
51 Weeks can ship 10/26/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.161
4,000
$0.149
8,000
$0.132
20,000 +
$0.129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!