- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0014
Molex / Waldom
19099-0014
Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin InsulKrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19099-0014 |
| Alias/AKA: | 0190990014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Body Material: | Copper |
| Color: | Red |