- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0013
Molex / Waldom
19099-0013
Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin InsulKrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper