- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0009
Molex / Waldom
19099-0009
Snap Spade Tongue Terminal 18-22AWG 20.57mm 6.35mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 20.57mm 6.35mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190990009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Frequently Asked Questions
Is 19099-0009 RoHS compliant?
Yes, 19099-0009 is RoHS compliant.
What is the lead time for 19099-0009?
The standard lead time for 19099-0009 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,991
Can Ship immediately
Minimum Order Quantity:
1000
35 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,000
$0.1336
3,000
$0.1142
4,000
$0.1081
8,000
$0.0949
20,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing