- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19099-0007
19099-0007
Molex / Waldom
Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag
Search Keywords: 190990007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19099-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
You may purchase all in-stock quantity of 298
Stock lot only:
298
Minimum Order Quantity:
2000
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$0.1408
4,000
$0.1280
8,000
$0.1120
20,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing