- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0091
19098-0091
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 18.41mm 7.87mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 18.41mm 7.87mm Tin Krimptite™ Bag
Search Keywords: 190980091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5,000
$0.144
12,000
$0.126
30,000 +
$0.123
Click for Quote
Log in
to unlock special pricing