- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0074
19098-0074
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 19.6mm 8.6mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 19.6mm 8.6mm Tin Krimptite™ Bag
Search Keywords: 190980074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
2000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.1616
4,000
$0.1469
8,000
$0.1295
20,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing