Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19098-0073

Snap Spade Tongue Terminal 18-22AWG 18.41mm 7.87mm Electro-Tin Krimptite™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Snap Spade Tongue Terminal 18-22AWG 18.41mm 7.87mm Electro-Tin Krimptite™ T/R
Search Keywords: 190980073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19098-0073
Alias/AKA: 0190980073
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19098-0073 RoHS compliant?
Yes, 19098-0073 is RoHS compliant.
What is the lead time for 19098-0073?
The standard lead time for 19098-0073 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,512
Can Ship immediately
Minimum Order Quantity:
450
13 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2107
450
$0.1915
2,400
$0.1788
4,000
$0.1559
8,000
$0.1512
20,000 +
$0.1508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!