- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0070
Molex / Waldom
19098-0070
Snap Spade Tongue Terminal 10-12AWG 16.9mm 6.6mm Tin Krimptite™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:N/R