- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0049
Molex / Waldom
19098-0049
Snap Spade Tongue Terminal 14-16AWG 17.6mm 8.6mm Tin Krimptite™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0049
-
Alias/AKA:0190980049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Color:N/R
-
Body Material:Copper