- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0048
19098-0048
Molex / Waldom
Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Krimptite™ T/R
Search Keywords: 190980048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10,000
$0.110
20,000
$0.095
50,000 +
$0.094
Click for Quote
Log in
to unlock special pricing