- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0043
Molex / Waldom
19098-0043
Snap Spade Tongue Terminal - Copper - 3/3.5mm Stud Size - Non-Insulated - 14.8mm Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal - Copper - 3/3.5mm Stud Size - Non-Insulated - 14.8mm Length.
Search Keywords: 190980043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R
Frequently Asked Questions
Is 19098-0043 RoHS compliant?
Yes, 19098-0043 is RoHS compliant.
What is the lead time for 19098-0043?
The standard lead time for 19098-0043 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
8,000
$0.086
16,000
$0.075
40,000 +
$0.074
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT