- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0019
19098-0019
Molex / Waldom
Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Krimptite™ Loose
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Krimptite™ Loose
Search Keywords: 190980019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
11/17/26