- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19098-0018
19098-0018
Molex / Waldom
Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Krimptite™ Bag
Search Keywords: 190980018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19098-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,292
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
950
$0.0734
4,700
$0.0714
8,000
$0.0683
16,000
$0.0602
40,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing