- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2159
19-09-2159
Molex / Waldom
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19092159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538909999
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,071
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4570
700
$0.4457
2,800
$0.4335
4,000
$0.4223
8,000 +
$0.3754
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT