- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2151
19-09-2151
Molex / Waldom
Conn Housing PL 15 POS 6.3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 15 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords: 19092151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$1.12
10,000
$1.10
20,000
$0.95
50,000 +
$0.94
Click for Quote
Log in
to unlock special pricing