- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2127
19-09-2127
Molex / Waldom
Conn Housing PL 12 POS 6.7mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 12 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords: 19092127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
Minimum Order Quantity:
95
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
95
$0.8262
500
$0.7038
1,000
$0.6936
2,000
$0.6834
2,400
$0.6630
8,000
$0.5916
20,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing