- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2098
19-09-2098
Molex / Waldom
Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords: 19092098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 150
Stock lot only:
1
Minimum Order Quantity:
150
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$0.7975
150
$0.7250
550
$0.6430
1,100
$0.5910
2,100 +
$0.5840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT