- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2097
19-09-2097
Molex / Waldom
Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords: 19092097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,512
Can Ship immediately
Minimum Order Quantity:
70
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
70
$0.9588
350
$0.9486
700
$0.9282
1,400
$0.9180
6,400
$0.8262
16,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing