- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2062
Molex / Waldom
19-09-2062
Conn Housing PL 6 POS 6.3mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.