Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19-09-2038

Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag
Search Keywords: 19092038
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19-09-2038
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 11/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19-09-2038 RoHS compliant?
Yes, 19-09-2038 is RoHS compliant.
What is the lead time for 19-09-2038?
The standard lead time for 19-09-2038 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,814
Ships today, if you order in
Minimum Order Quantity:
350
13 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.2093
1,700
$0.2069
3,400 +
$0.2049
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!