- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2031
19-09-2031
Molex / Waldom
Conn Housing PL 3 POS 6.3mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 3 POS 6.3mm Crimp ST Panel Mount Bag
Search Keywords: 19092031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.256
1,400
$0.249
2,700
$0.246
5,500
$0.241
6,000
$0.237
12,000
$0.206
30,000 +
$0.202
Click for Quote
Log in
to unlock special pricing