- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2026
Molex / Waldom
19-09-2026
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19092026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19-09-2026 RoHS compliant?
Yes, 19-09-2026 is RoHS compliant.
What is the lead time for 19-09-2026?
The standard lead time for 19-09-2026 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,824
Can Ship immediately
Minimum Order Quantity:
45
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
45
$1.54
1,500
$1.46
6,000
$1.43
12,000
$1.24
30,000 +
$1.21
Click for Quote
Log in
to unlock special pricing