- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-2017
19-09-2017
Molex / Waldom
Conn Housing PL 1 POS Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 1 POS Crimp ST Panel Mount Bag
Search Keywords: 19092017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-2017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,647
Ships today, if you order in
Minimum Order Quantity:
400
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
400
$0.175
1,900
$0.172
4,000
$0.162
8,000
$0.141
20,000 +
$0.137
Click for Quote
Log in
to unlock special pricing