- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1159
Molex / Waldom
19-09-1159
Conn Housing RCP 15 POS 6.7mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 15 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19-09-1159 RoHS compliant?
Yes, 19-09-1159 is RoHS compliant.
What is the lead time for 19-09-1159?
The standard lead time for 19-09-1159 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,077
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$0.4784
750
$0.4661
1,500
$0.4529
4,800
$0.4406
12,000
$0.3907
30,000
$0.3743
60,000 +
$0.3560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT