- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1152
Molex / Waldom
19-09-1152
Conn Housing RCP 15 POS 6.3mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 15 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords: 19091152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19-09-1152 RoHS compliant?
Yes, 19-09-1152 is RoHS compliant.
What is the lead time for 19-09-1152?
The standard lead time for 19-09-1152 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,386
Ships today, if you order in
Minimum Order Quantity:
65
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0098
650
$0.9792
1,000
$0.9486
2,000
$0.8262
5,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing