Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19-09-1129

Conn Housing RCP 12 POS 6.7mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 12 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091129
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19-09-1129
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19-09-1129 RoHS compliant?
Yes, 19-09-1129 is RoHS compliant.
What is the lead time for 19-09-1129?
The standard lead time for 19-09-1129 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,084
Can Ship immediately
Minimum Order Quantity:
75
11 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1154
75
$1.0140
400
$0.9360
800
$0.8970
1,600
$0.8600
3,200
$0.8220
8,000
$0.7830
20,000 +
$0.7810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!