- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1049
Molex / Waldom
19-09-1049
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19-09-1049 RoHS compliant?
Yes, 19-09-1049 is RoHS compliant.
What is the lead time for 19-09-1049?
The standard lead time for 19-09-1049 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
300
$0.3043
1,300
$0.2981
2,700
$0.2920
5,400
$0.2756
7,500
$0.2647
16,000
$0.2641
40,000 +
$0.2634
Click for Quote
Log in
to unlock special pricing