- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1046
19-09-1046
Molex / Waldom
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
You may purchase all in-stock quantity of 220
Stock lot only:
220
Minimum Order Quantity:
3000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing