- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1042
19-09-1042
Molex / Waldom
Conn Housing RCP 4 POS 6.3mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 6.3mm Crimp ST Panel Mount Bag
Search Keywords: 19091042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,843
Ships today, if you order in
Minimum Order Quantity:
300
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.2827
300
$0.2570
1,300
$0.2520
2,600
$0.2470
5,200
$0.2420
10,000
$0.2370
20,000
$0.2090
50,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing