Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19-09-1039

Rectangular housing connector - 3 Position - 1 x row – Pitch 6.71mm – Nylon - 11 A - 2,885 g

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rectangular housing connector - 3 Position - 1 x row – Pitch 6.71mm – Nylon - 11 A - 2,885 g
Search Keywords: 19091039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19-09-1039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 600 V
Maximum Current Rating: 11/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19-09-1039 RoHS compliant?
Yes, 19-09-1039 is RoHS compliant.
What is the lead time for 19-09-1039?
The standard lead time for 19-09-1039 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868,600
Can Ship immediately
Minimum Order Quantity:
585
39 Weeks can ship 8/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
585
$0.3195
1,600
$0.2807
3,200
$0.2603
6,300
$0.2597
7,500
$0.2590
16,000
$0.2584
40,000 +
$0.2578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!