- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1036
19-09-1036
Molex / Waldom
Conn Housing RCP 3 POS 6.7mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
200
$0.4151
850
$0.4029
1,700
$0.3907
6,000
$0.3774
12,000
$0.3325
30,000
$0.3213
60,000 +
$0.3070
Click for Quote
Log in
to unlock special pricing