- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1029
Molex / Waldom
19-09-1029
Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 19091029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19-09-1029 RoHS compliant?
Yes, 19-09-1029 is RoHS compliant.
What is the lead time for 19-09-1029?
The standard lead time for 19-09-1029 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
300
$0.2765
1,500
$0.2548
3,000
$0.2468
6,000
$0.2418
12,000
$0.2090
30,000 +
$0.2085
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT