- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19-09-1016
19-09-1016
Molex / Waldom
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Search Keywords: 19091016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19-09-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577,601
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.2934
2,300
$0.2685
4,600
$0.2573
9,100
$0.2548
18,000
$0.2523
40,000
$0.2387
100,000 +
$0.2326
Click for Quote
Log in
to unlock special pricing