- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19081-0003
19081-0003
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.02mm 9.19mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 14-16AWG 27.02mm 9.19mm Tin
Search Keywords: 190810003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19081-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,100
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.2020
1,000
$0.1867
2,000
$0.1805
4,000
$0.1775
5,000
$0.1601
10,000
$0.1459
25,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing