- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19077-0025
Molex / Waldom
19077-0025
Ring Tongue Terminal 14AWG 23.62mm 9.78mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14AWG 23.62mm 9.78mm Tin Avikrimp™ Bag
Search Keywords: 190770025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19077-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19077-0025 RoHS compliant?
Yes, 19077-0025 is RoHS compliant.
What is the lead time for 19077-0025?
The standard lead time for 19077-0025 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
37 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
350
$0.215
1,800
$0.183
3,700
$0.180
4,000
$0.174
8,000
$0.152
20,000 +
$0.149
Click for Quote
Log in
to unlock special pricing