- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19076-0011
19076-0011
Molex / Waldom
Ring Tongue Terminal 26.92mm 9.53mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 26.92mm 9.53mm
Search Keywords: 190760011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19076-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4,000
$0.172
8,000
$0.149
20,000 +
$0.147
Click for Quote
Log in
to unlock special pricing